ERC5538R300BHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.26979
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.72810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.79548
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.39001
Datasheet
38.3 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5538R300BHEK500

DigiKey Part Number
541-ERC5538R300BHEK500-ND
Manufacturer
Manufacturer Product Number
ERC5538R300BHEK500
Description
RES 38.3 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.3 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5538R300BEEB500Vishay Dale0541-ERC5538R300BEEB500TR-NDkr.10.26979Parametric Equivalent
ERC5538R300BEEK500Vishay Dale0541-ERC5538R300BEEK500-NDkr.44.72810Parametric Equivalent
ERC5538R300BHEB500Vishay Dale0541-ERC5538R300BHEB500TR-NDkr.8.79548Parametric Equivalent
RN55C38R3BB14Vishay Dale0RN55C38R3BB14-NDkr.29.78980Parametric Equivalent
RN55C38R3BRE6Vishay Dale0RN55C38R3BRE6-NDkr.4.39001Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.39.91410kr.3,991.41
Manufacturers Standard Package
Unit Price without VAT:kr.39.91410
Unit Price with VAT:kr.49.89263