Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55332K00DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55332K00DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55332K00DKEK500 |
Description | RES 332K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55332K00DHEK500 | Vishay Dale | 0 | 541-ERC55332K00DHEK500-ND | kr.42.46980 | Parametric Equivalent |
| RN55C3323DB14 | Vishay Dale | 0 | RN55C3323DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C3323DBSL | Vishay Dale | 0 | RN55C3323DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C3323DR36 | Vishay Dale | 0 | RN55C3323DR36-ND | kr.1.82579 | Parametric Equivalent |
| RN55C3323DRE6 | Vishay Dale | 0 | RN55C3323DRE6-ND | kr.2.79816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.28641 | kr.27,286.41 |
| Unit Price without VAT: | kr.27.28641 |
|---|---|
| Unit Price with VAT: | kr.34.10801 |



