Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55332K00FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55332K00FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55332K00FEEK500 |
Description | RES 332K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55332K00DEEK500 | Vishay Dale | 0 | 541-ERC55332K00DEEK500-ND | kr.54.94370 | Parametric Equivalent |
| ERC55332K00FEEB500 | Vishay Dale | 0 | 541-ERC55332K00FEEB500TR-ND | kr.10.69729 | Parametric Equivalent |
| RN55E3323FB14 | Vishay Dale | 0 | RN55E3323FB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E3323FBSL | Vishay Dale | 0 | RN55E3323FBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E3323FRE6 | Vishay Dale | 0 | RN55E3323FRE6-ND | kr.3.57538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.34200 | kr.3,734.20 |
| Unit Price without VAT: | kr.37.34200 |
|---|---|
| Unit Price with VAT: | kr.46.67750 |



