Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K5200DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC552K5200DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K5200DHEK500 |
Description | RES 2.52K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.52 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K5200DEEK500 | Vishay Dale | 0 | 541-ERC552K5200DEEK500-ND | kr.39.15390 | Parametric Equivalent |
| ERC552K5200DHEB500 | Vishay Dale | 0 | 541-ERC552K5200DHEB500TR-ND | kr.8.62170 | Parametric Equivalent |
| RN55C2521DB14 | Vishay Dale | 0 | RN55C2521DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55C2521DBSL | Vishay Dale | 0 | RN55C2521DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55C2521DRSL | Vishay Dale | 0 | RN55C2521DRSL-ND | kr.5.52848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.20580 | kr.3,320.58 |
| Unit Price without VAT: | kr.33.20580 |
|---|---|
| Unit Price with VAT: | kr.41.50725 |



