Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5527K400FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5527K400FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5527K400FKEK500 |
Description | RES 27.4K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5527K400DHEB500 | Vishay Dale | 0 | 541-ERC5527K400DHEB500TR-ND | kr.8.62170 | Parametric Equivalent |
| ERC5527K400DHEK500 | Vishay Dale | 0 | 541-ERC5527K400DHEK500-ND | kr.33.20580 | Parametric Equivalent |
| ERC5527K400FHEA500 | Vishay Dale | 0 | 541-ERC5527K400FHEA500TR-ND | kr.3.29036 | Parametric Equivalent |
| ERC5527K400FHEB500 | Vishay Dale | 0 | 541-ERC5527K400FHEB500TR-ND | kr.4.64392 | Parametric Equivalent |
| ERC5527K400FHEK500 | Vishay Dale | 0 | 541-ERC5527K400FHEK500-ND | kr.16.59240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.33235 | kr.9,332.35 |
| Unit Price without VAT: | kr.9.33235 |
|---|---|
| Unit Price with VAT: | kr.11.66544 |



