Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5524K900DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5524K900DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5524K900DEEK500 |
Description | RES 24.9K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5524K900DEEA500 | Vishay Dale | 0 | 541-ERC5524K900DEEA500TR-ND | kr.7.15910 | Parametric Equivalent |
| RN55E2492CB14 | Vishay Dale | 0 | RN55E2492CB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E2492CBSL | Vishay Dale | 0 | RN55E2492CBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E2492CRSL | Vishay Dale | 0 | RN55E2492CRSL-ND | kr.13.08322 | Parametric Equivalent |
| RN55E2492DBSL | Vishay Dale | 0 | RN55E2492DBSL-ND | kr.35.10650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.15390 | kr.3,915.39 |
| Unit Price without VAT: | kr.39.15390 |
|---|---|
| Unit Price with VAT: | kr.48.94238 |



