ERC5522R100FHEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.85958
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.61890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.65580
Datasheet
22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5522R100FHEK600

DigiKey Part Number
541-ERC5522R100FHEK600-ND
Manufacturer
Manufacturer Product Number
ERC5522R100FHEK600
Description
RES 22.1 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5522R100FEEB600Vishay Dale0541-ERC5522R100FEEB600TR-NDkr.23.85958Parametric Equivalent
ERC5522R100FEEK600Vishay Dale0541-ERC5522R100FEEK600-NDkr.62.61890Parametric Equivalent
ERC5522R100FHEB600Vishay Dale0541-ERC5522R100FHEB600TR-NDkr.22.65580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.88470kr.5,888.47
Manufacturers Standard Package
Unit Price without VAT:kr.58.88470
Unit Price with VAT:kr.73.60588