Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55210R00FEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55210R00FEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55210R00FEEB500 |
Description | RES 210 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55210R00FEEK500 | Vishay Dale | 0 | 541-ERC55210R00FEEK500-ND | kr.22.54630 | Parametric Equivalent |
| RN55E2100DB14 | Vishay Dale | 0 | RN55E2100DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E2100DBSL | Vishay Dale | 0 | RN55E2100DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E2100DR36 | Vishay Dale | 0 | RN55E2100DR36-ND | kr.2.92908 | Parametric Equivalent |
| RN55E2100DRE6 | Vishay Dale | 0 | RN55E2100DRE6-ND | kr.4.39001 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.91801 | kr.5,918.01 |
| Unit Price without VAT: | kr.5.91801 |
|---|---|
| Unit Price with VAT: | kr.7.39751 |



