Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55200R00FKEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55200R00FKEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55200R00FKEK600 |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55200R00DHEK600 | Vishay Dale | 0 | 541-ERC55200R00DHEK600-ND | kr.45.75960 | Parametric Equivalent |
| ERC55200R00DKEA600 | Vishay Dale | 0 | 541-ERC55200R00DKEA600TR-ND | kr.25.12225 | Parametric Equivalent |
| ERC55200R00DKEK600 | Vishay Dale | 0 | 541-ERC55200R00DKEK600-ND | kr.27.28641 | Parametric Equivalent |
| ERC55200R00FHEB600 | Vishay Dale | 0 | 541-ERC55200R00FHEB600TR-ND | kr.6.05286 | Parametric Equivalent |
| ERC55200R00FHEK600 | Vishay Dale | 0 | 541-ERC55200R00FHEK600-ND | kr.31.75010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.64633 | kr.12,646.33 |
| Unit Price without VAT: | kr.12.64633 |
|---|---|
| Unit Price with VAT: | kr.15.80791 |



