Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M8200BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M8200BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M8200BHEK500 |
Description | RES 1.82M OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M8200BEEK500 | Vishay Dale | 0 | 541-ERC551M8200BEEK500-ND | kr.183.32360 | Parametric Equivalent |
| ERC551M8200BHEA500 | Vishay Dale | 0 | 541-ERC551M8200BHEA500TR-ND | kr.50.08600 | Parametric Equivalent |
| ERC551M8200BHEB500 | Vishay Dale | 0 | 541-ERC551M8200BHEB500TR-ND | kr.63.58570 | Parametric Equivalent |
| RN55C1824BB14 | Vishay Dale | 0 | RN55C1824BB14-ND | kr.37.07820 | Parametric Equivalent |
| RN55C1824BRE6 | Vishay Dale | 0 | RN55C1824BRE6-ND | kr.12.20450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.180.09720 | kr.18,009.72 |
| Unit Price without VAT: | kr.180.09720 |
|---|---|
| Unit Price with VAT: | kr.225.12150 |



