ERC551M4000FHEB600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.139.28980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.30270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.39575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.45500
Datasheet
1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC551M4000FHEB600

DigiKey Part Number
541-ERC551M4000FHEB600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC551M4000FHEB600
Description
RES 1.4M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC551M4000DHEK600Vishay Dale0541-ERC551M4000DHEK600-NDkr.139.28980Parametric Equivalent
ERC551M4000FEEK600Vishay Dale0541-ERC551M4000FEEK600-NDkr.96.30270Parametric Equivalent
ERC551M4000FHEA600Vishay Dale0541-ERC551M4000FHEA600TR-NDkr.55.39575Parametric Equivalent
ERC551M4000FHEK600Vishay Dale0541-ERC551M4000FHEK600-NDkr.92.45500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.56.73989kr.56,739.89
Manufacturers Standard Package
Unit Price without VAT:kr.56.73989
Unit Price with VAT:kr.70.92486