ERC551M1300FHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.43820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.01763
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.41340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.16802
Datasheet
1.13 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC551M1300FHEK500

DigiKey Part Number
541-ERC551M1300FHEK500-ND
Manufacturer
Manufacturer Product Number
ERC551M1300FHEK500
Description
RES 1.13M OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.13 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC551M1300FEEK500Vishay Dale0541-ERC551M1300FEEK500-NDkr.90.43820Parametric Equivalent
ERC551M1300FHEB500Vishay Dale0541-ERC551M1300FHEB500TR-NDkr.32.01763Parametric Equivalent
RN55C1134FB14Vishay Dale0RN55C1134FB14-NDkr.31.41340Parametric Equivalent
RN55C1134FRE6Vishay Dale0RN55C1134FRE6-NDkr.9.16802Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.87.36200kr.8,736.20
Manufacturers Standard Package
Unit Price without VAT:kr.87.36200
Unit Price with VAT:kr.109.20250