RLR05C1673FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.40573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16250
Datasheet
167 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1673FSRE6

DigiKey Part Number
541-RLR05C1673FSRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1673FSRE6
Description
RES 167K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
167 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1673FSB14Vishay Dale0541-RLR05C1673FSB14-NDkr.12.16488Parametric Equivalent
RLR05C1673FSRE5Vishay Dale0541-RLR05C1673FSRE5TR-NDkr.12.16488Parametric Equivalent
RLR05C1673FSRE7Vishay Dale0541-RLR05C1673FSRE7TR-NDkr.12.40573Parametric Equivalent
RLR05C1673FSRE8Vishay Dale0541-RLR05C1673FSRE8TR-NDkr.12.16250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.16488kr.12,164.88
Manufacturers Standard Package
Unit Price without VAT:kr.12.16488
Unit Price with VAT:kr.15.20610