ERC5516K200DEEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.49631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.39001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.08322
Datasheet
16.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5516K200DEEK500

DigiKey Part Number
541-ERC5516K200DEEK500-ND
Manufacturer
Manufacturer Product Number
ERC5516K200DEEK500
Description
RES 16.2K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5516K200DEEB500Vishay Dale0541-ERC5516K200DEEB500TR-NDkr.9.49631Parametric Equivalent
RN55E1622DBSLVishay Dale0RN55E1622DBSL-NDkr.35.10650Parametric Equivalent
RN55E1622DRE6Vishay Dale0RN55E1622DRE6-NDkr.4.39001Parametric Equivalent
RN55E1622DRSLVishay Dale0RN55E1622DRSL-NDkr.13.08322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.39.15390kr.3,915.39
Manufacturers Standard Package
Unit Price without VAT:kr.39.15390
Unit Price with VAT:kr.48.94238