ERC55158R00FEEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.91801
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.54630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.17562
Datasheet
158 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55158R00FEEA500

DigiKey Part Number
541-ERC55158R00FEEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55158R00FEEA500
Description
RES 158 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
158 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55158R00FEEB500Vishay Dale0541-ERC55158R00FEEB500TR-NDkr.5.91801Parametric Equivalent
ERC55158R00FEEK500Vishay Dale0541-ERC55158R00FEEK500-NDkr.22.54630Parametric Equivalent
RN55E1580FB14Vishay Dale0RN55E1580FB14-NDkr.29.78980Parametric Equivalent
RN55E1580FBSLVishay Dale0RN55E1580FBSL-NDkr.35.10650Parametric Equivalent
RN55E1580FRSLVishay Dale0RN55E1580FRSL-NDkr.7.17562Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.44505kr.22,225.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.44505
Unit Price with VAT:kr.5.55631