Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5510R100BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5510R100BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5510R100BHEB500 |
Description | RES 10.1 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.1 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5510R100BEEA500 | Vishay Dale | 0 | 541-ERC5510R100BEEA500TR-ND | kr.12.17851 | Parametric Equivalent |
| ERC5510R100BEEB500 | Vishay Dale | 0 | 541-ERC5510R100BEEB500TR-ND | kr.16.30997 | Parametric Equivalent |
| ERC5510R100BEEK500 | Vishay Dale | 0 | 541-ERC5510R100BEEK500-ND | kr.56.13820 | Parametric Equivalent |
| ERC5510R100BHEA500 | Vishay Dale | 0 | 541-ERC5510R100BHEA500TR-ND | kr.10.67901 | Parametric Equivalent |
| ERC5510R100BHEK500 | Vishay Dale | 0 | 541-ERC5510R100BHEK500-ND | kr.50.04800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.90331 | kr.14,903.31 |
| Unit Price without VAT: | kr.14.90331 |
|---|---|
| Unit Price with VAT: | kr.18.62914 |


