Parametric Equivalent
Parametric Equivalent

ERC5088K700FEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5088K700FEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5088K700FEEA500 |
Description | RES 88.7K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5088K700FEEB500 | Vishay Dale | 0 | 541-ERC5088K700FEEB500TR-ND | kr.13.15055 | Parametric Equivalent |
| ERC5088K700FEEK500 | Vishay Dale | 0 | 541-ERC5088K700FEEK500-ND | kr.36.00110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.46997 | kr.47,349.85 |
| Unit Price without VAT: | kr.9.46997 |
|---|---|
| Unit Price with VAT: | kr.11.83746 |


