Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5049R900BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5049R900BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5049R900BHEB500 |
Description | RES 49.9 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5049R900BEEA500 | Vishay Dale | 0 | 541-ERC5049R900BEEA500TR-ND | kr.13.07280 | Parametric Equivalent |
| ERC5049R900BEEB500 | Vishay Dale | 0 | 541-ERC5049R900BEEB500TR-ND | kr.18.28000 | Parametric Equivalent |
| ERC5049R900BEEK500 | Vishay Dale | 0 | 541-ERC5049R900BEEK500-ND | kr.66.15090 | Parametric Equivalent |
| ERC5049R900BHEA500 | Vishay Dale | 0 | 541-ERC5049R900BHEA500TR-ND | kr.11.43031 | Parametric Equivalent |
| ERC5049R900BHEK500 | Vishay Dale | 0 | 541-ERC5049R900BHEK500-ND | kr.60.98190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.81469 | kr.15,814.69 |
| Unit Price without VAT: | kr.15.81469 |
|---|---|
| Unit Price with VAT: | kr.19.76836 |


