ERC50324R00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.15055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.00110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.56997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet
324 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50324R00FHEB500

DigiKey Part Number
541-ERC50324R00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC50324R00FHEB500
Description
RES 324 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
324 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC50324R00FEEB500Vishay Dale0541-ERC50324R00FEEB500TR-NDkr.13.15055Parametric Equivalent
ERC50324R00FEEK500Vishay Dale0541-ERC50324R00FEEK500-NDkr.36.00110Parametric Equivalent
ERC50324R00FHEA500Vishay Dale0541-ERC50324R00FHEA500TR-NDkr.5.56997Parametric Equivalent
ERC50324R00FHEK500Vishay Dale0541-ERC50324R00FHEK500-NDkr.31.06850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.84448kr.7,844.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.84448
Unit Price with VAT:kr.9.80560