ERC502K3700BHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.81469
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet
2.37 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC502K3700BHEA500

DigiKey Part Number
541-ERC502K3700BHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC502K3700BHEA500
Description
RES 2.37K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC502K3700BEEB500Vishay Dale0541-ERC502K3700BEEB500TR-NDkr.18.28000Parametric Equivalent
ERC502K3700BEEK500Vishay Dale0541-ERC502K3700BEEK500-NDkr.66.15090Parametric Equivalent
ERC502K3700BHEB500Vishay Dale0541-ERC502K3700BHEB500TR-NDkr.15.81469Parametric Equivalent
ERC502K3700BHEK500Vishay Dale0541-ERC502K3700BHEK500-NDkr.60.98190Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.43031kr.57,151.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.43031
Unit Price with VAT:kr.14.28789