ERC5010K000FEEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.60375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.90331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.18780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.15055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.00110
Datasheet
10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5010K000FEEA500

DigiKey Part Number
541-ERC5010K000FEEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5010K000FEEA500
Description
RES 10K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5010K000DEEA500Vishay Dale0541-ERC5010K000DEEA500TR-NDkr.10.60375Parametric Equivalent
ERC5010K000DEEB500Vishay Dale0541-ERC5010K000DEEB500TR-NDkr.14.90331Parametric Equivalent
ERC5010K000DEEK500Vishay Dale0541-ERC5010K000DEEK500-NDkr.48.18780Parametric Equivalent
ERC5010K000FEEB500Vishay Dale0541-ERC5010K000FEEB500TR-NDkr.13.15055Parametric Equivalent
ERC5010K000FEEK500Vishay Dale0541-ERC5010K000FEEK500-NDkr.36.00110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.46997kr.47,349.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.46997
Unit Price with VAT:kr.11.83746