Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50100K00FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC50100K00FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC50100K00FHEB500 |
Description | RES 100K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50100K00DEEK500 | Vishay Dale | 0 | 541-ERC50100K00DEEK500-ND | kr.48.18780 | Parametric Equivalent |
| ERC50100K00DHEA500 | Vishay Dale | 0 | 541-ERC50100K00DHEA500TR-ND | kr.8.86179 | Parametric Equivalent |
| ERC50100K00DHEK500 | Vishay Dale | 0 | 541-ERC50100K00DHEK500-ND | kr.43.60020 | Parametric Equivalent |
| ERC50100K00FEEA500 | Vishay Dale | 0 | 541-ERC50100K00FEEA500-ND | kr.9.46997 | Parametric Equivalent |
| ERC50100K00FEEB500 | Vishay Dale | 0 | 541-ERC50100K00FEEB500TR-ND | kr.13.15055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.84448 | kr.7,844.48 |
| Unit Price without VAT: | kr.7.84448 |
|---|---|
| Unit Price with VAT: | kr.9.80560 |


