
EDGF1000R9500KXB00 | |
|---|---|
DigiKey Part Number | EDGF1000R9500KXB00-ND |
Manufacturer | |
Manufacturer Product Number | EDGF1000R9500KXB00 |
Description | RES, 0.95 OHM,1000W, 10% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 950 mOhms ±10% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Power (Watts) 1000W |
Mfr | Composition Wirewound |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Lead Style Solder Lugs |
Resistance 950 mOhms | Package / Case Radial, Tubular |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,444.45000 | kr.2,444.45 |
| Unit Price without VAT: | kr.2,444.45000 |
|---|---|
| Unit Price with VAT: | kr.3,055.56250 |

