
D55342K07B30D1RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B30D1RS2TR-ND - Tape & Reel (TR) 541-D55342K07B30D1RS2CT-ND - Cut Tape (CT) 541-D55342K07B30D1RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B30D1RS2 |
Description | RCWPM-1206 30.1 1% K D55342K07B3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.70100 | kr.67.01 |
| 25 | kr.5.93440 | kr.148.36 |
| 50 | kr.5.48920 | kr.274.46 |
| 100 | kr.5.13600 | kr.513.60 |
| 250 | kr.4.77732 | kr.1,194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.39704 | kr.2,198.52 |
| 1.000 | kr.4.23797 | kr.4,237.97 |
| 1.500 | kr.4.16035 | kr.6,240.53 |
| 2.500 | kr.4.07622 | kr.10,190.55 |
| 3.500 | kr.4.02802 | kr.14,098.07 |
| 5.000 | kr.3.98239 | kr.19,911.95 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

