
M55342K03B20E0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K03B20E0RS2TR-ND - Tape & Reel (TR) 541-M55342K03B20E0RS2CT-ND - Cut Tape (CT) 541-M55342K03B20E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K03B20E0RS2 |
Description | RCWPM-5100 20K 1% K M55342K03B20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.2W, 1/5W Chip Resistor Nonstandard Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.105" L x 0.050" W (2.67mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.98200 | kr.79.82 |
| 25 | kr.7.11600 | kr.177.90 |
| 50 | kr.6.61520 | kr.330.76 |
| 100 | kr.6.21760 | kr.621.76 |
| 250 | kr.5.81404 | kr.1,453.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.36948 | kr.2,684.74 |
| 1.000 | kr.5.19030 | kr.5,190.30 |
| 1.500 | kr.5.10294 | kr.7,654.41 |
| 2.500 | kr.5.00817 | kr.12,520.42 |
| 3.500 | kr.4.95389 | kr.17,338.62 |
| 5.000 | kr.4.90254 | kr.24,512.70 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

