


D55342E07B459BRT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B459BRT5TR-ND - Tape & Reel (TR) 764-D55342E07B459BRT5CT-ND - Cut Tape (CT) 764-D55342E07B459BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B459BRT5 |
Description | RES SMD 459K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 459 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B459BRT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.24.57400 | kr.245.74 |
| 25 | kr.22.84920 | kr.571.23 |
| 50 | kr.21.67140 | kr.1,083.57 |
| 100 | kr.20.60440 | kr.2,060.44 |
| 250 | kr.19.35804 | kr.4,839.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.53360 | kr.9,266.80 |
| 1.000 | kr.17.80373 | kr.17,803.73 |
| 1.500 | kr.17.41759 | kr.26,126.39 |
| 2.500 | kr.16.97134 | kr.42,428.35 |
| 3.500 | kr.16.70032 | kr.58,451.12 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

