


D55342E07B271BRT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B271BRT5TR-ND - Tape & Reel (TR) 764-D55342E07B271BRT5CT-ND - Cut Tape (CT) 764-D55342E07B271BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B271BRT5 |
Description | RES SMD 271K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 271 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B271BRT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.21.60600 | kr.216.06 |
| 25 | kr.20.08320 | kr.502.08 |
| 50 | kr.19.04380 | kr.952.19 |
| 100 | kr.18.10050 | kr.1,810.05 |
| 250 | kr.16.99892 | kr.4,249.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.40812 | kr.8,704.06 |
| 1.000 | kr.16.71654 | kr.16,716.54 |
| 1.500 | kr.16.35068 | kr.24,526.02 |
| 2.500 | kr.15.92755 | kr.39,818.88 |
| 3.500 | kr.15.67057 | kr.54,846.99 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |

