
RH0501R250FE02 | |
|---|---|
DigiKey Part Number | 541-RH0501R250FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0501R250FE02 |
Description | RH-50 1.25 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.25 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 1.25 Ohms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.13000 | kr.75.13 |
| 10 | kr.52.19700 | kr.521.97 |
| 25 | kr.45.99800 | kr.1,149.95 |
| 50 | kr.42.11660 | kr.2,105.83 |
| 100 | kr.38.81980 | kr.3,881.98 |
| 250 | kr.35.20984 | kr.8,802.46 |
| 500 | kr.32.95240 | kr.16,476.20 |
| 1.000 | kr.31.03531 | kr.31,035.31 |
| Unit Price without VAT: | kr.75.13000 |
|---|---|
| Unit Price with VAT: | kr.93.91250 |

