100 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR1000JE70

DigiKey Part Number
CWC-.10RTR-ND - Tape & Reel (TR)
CWC-.10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02BR1000JE70
Description
RES 0.1 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR1000JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.12.03300kr.120.33
25kr.10.41040kr.260.26
50kr.9.39340kr.469.67
100kr.8.52920kr.852.92
250kr.7.58288kr.1,895.72
500kr.6.99074kr.3,495.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.61738kr.6,617.38
2.000kr.6.18144kr.12,362.88
3.000kr.5.95763kr.17,872.89
5.000kr.5.70442kr.28,522.10
7.000kr.5.55358kr.38,875.06
10.000kr.5.40623kr.54,062.30
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250