New Product
800 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B800R0JB12

DigiKey Part Number
541-CW02B800R0JB12-ND
Manufacturer
Manufacturer Product Number
CW02B800R0JB12
Description
CW-2B 800 5% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.13.75800kr.137.58
25kr.11.92160kr.298.04
50kr.10.77040kr.538.52
100kr.9.79090kr.979.09
300kr.8.53090kr.2,559.27
500kr.8.04698kr.4,023.49
1.000kr.7.47695kr.7,476.95
5.000kr.6.46274kr.32,313.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500