CW02B75R00JE70HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.65630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.77270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.67449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.62493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.19640
Datasheet
75 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B75R00JE70HE

DigiKey Part Number
CW02B75R00JE70HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B75R00JE70HE
Description
RES 75 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B75R00JE70HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B75R00JE12HEVishay Dale0CW02B75R00JE12HE-NDkr.24.65630Parametric Equivalent
CW02B75R00JE12HSVishay Dale0CW02B75R00JE12HS-NDkr.18.77270Parametric Equivalent
CW02B75R00JE70Vishay Dale0CW02B75R00JE70-NDkr.5.67449Parametric Equivalent
CW02B75R00JE70HSVishay Dale0CW02B75R00JE70HS-NDkr.7.62493Parametric Equivalent
CW02B75R00JS70Vishay Dale0CWC-75TR-NDkr.6.19640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.32549kr.7,325.49
Manufacturers Standard Package
Unit Price without VAT:kr.7.32549
Unit Price with VAT:kr.9.15686