220 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B220R0JE70

DigiKey Part Number
541-CW02B220R0JE70TR-ND - Tape & Reel (TR)
541-CW02B220R0JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B220R0JE70
Description
RES 220 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B220R0JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.57600kr.75.76
25kr.6.52000kr.163.00
50kr.5.85680kr.292.84
100kr.5.29390kr.529.39
250kr.4.67664kr.1,169.16
500kr.4.29016kr.2,145.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.67449kr.5,674.49
2.000kr.5.29276kr.10,585.52
3.000kr.5.09673kr.15,290.19
5.000kr.4.87500kr.24,375.00
7.000kr.4.74288kr.33,200.16
10.000kr.4.61383kr.46,138.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000