CW02B1K200JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.02880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.70911
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.55410
Datasheet
1.2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B1K200JE12HS

DigiKey Part Number
CW02B1K200JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02B1K200JE12HS
Description
RES 1.2K OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B1K200JE12HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B1K200JE70Vishay Dale0CW02B1K200JE70-NDkr.6.02880Parametric Equivalent
CW02B1K200JE70HSVishay Dale0CW02B1K200JE70HS-NDkr.7.70911Parametric Equivalent
CW02B1K200JS70Vishay Dale0CWC-1.2KTR-NDkr.6.55410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.98000kr.1,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.98000
Unit Price with VAT:kr.23.72500