1.2 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B1K200JB12

DigiKey Part Number
541-CW02B1K200JB12-ND
Manufacturer
Manufacturer Product Number
CW02B1K200JB12
Description
CW-2B 1.2K 5% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.14.67100kr.146.71
25kr.12.72320kr.318.08
50kr.11.50080kr.575.04
100kr.10.46230kr.1,046.23
300kr.9.12580kr.2,737.74
500kr.8.61250kr.4,306.25
1.000kr.8.00774kr.8,007.74
5.000kr.6.93190kr.34,659.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750