Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B15K00JE70HS | |
|---|---|
DigiKey Part Number | CW02B15K00JE70HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B15K00JE70HS |
Description | RES 15K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B15K00JE70HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B15K00JB12 | Vishay Dale | 425 | 541-CW02B15K00JB12-ND | kr.14.84000 | Parametric Equivalent |
| CW02B15K00JE12HS | Vishay Dale | 0 | CW02B15K00JE12HS-ND | kr.20.51620 | Parametric Equivalent |
| CW02B15K00JE70 | Vishay Dale | 0 | CW02B15K00JE70-ND | kr.7.73043 | Parametric Equivalent |
| CW02B15K00JS70 | Vishay Dale | 0 | CWC-15KTR-ND | kr.8.38662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.96894 | kr.8,968.94 |
| Unit Price without VAT: | kr.8.96894 |
|---|---|
| Unit Price with VAT: | kr.11.21118 |



