CW02B12R00JE70HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.65630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.77270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.67449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.32549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.19640
Datasheet
12 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B12R00JE70HS

DigiKey Part Number
CW02B12R00JE70HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B12R00JE70HS
Description
RES 12 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B12R00JE70HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B12R00JE12HEVishay Dale0CW02B12R00JE12HE-NDkr.24.65630Parametric Equivalent
CW02B12R00JE12HSVishay Dale0CW02B12R00JE12HS-NDkr.18.77270Parametric Equivalent
CW02B12R00JE70Vishay Dale0CW02B12R00JE70-NDkr.5.67449Parametric Equivalent
CW02B12R00JE70HEVishay Dale0CW02B12R00JE70HE-NDkr.7.32549Parametric Equivalent
CW02B12R00JS70Vishay Dale0CWC-12TR-NDkr.6.19640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.62493kr.7,624.93
Manufacturers Standard Package
Unit Price without VAT:kr.7.62493
Unit Price with VAT:kr.9.53116