Direct

CW02B12K50JS70 | |
|---|---|
DigiKey Part Number | CWC-12.5KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B12K50JS70 |
Description | RES 12.5K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B12K50JS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B12K50JE70 | Vishay Dale | 0 | CW02B12K50JE70-ND | kr.7.73043 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.38662 | kr.8,386.62 |
| Unit Price without VAT: | kr.8.38662 |
|---|---|
| Unit Price with VAT: | kr.10.48328 |


