CW02B10R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 349
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.77270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.877
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.32549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.62493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.19640
Datasheet
10 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B10R00JE12HE

DigiKey Part Number
541-2755-ND
Manufacturer
Manufacturer Product Number
CW02B10R00JE12HE
Description
RES 10 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B10R00JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B10R00JE12Vishay Dale349541-CW02B10R00JE12-NDkr.12.17000Parametric Equivalent
CW02B10R00JE12HSVishay Dale0CW02B10R00JE12HS-NDkr.18.77270Parametric Equivalent
CW02B10R00JE70Vishay Dale1.877541-CW02B10R00JE70CT-NDkr.13.57000Parametric Equivalent
CW02B10R00JE70HEVishay Dale0CW02B10R00JE70HE-NDkr.7.32549Parametric Equivalent
CW02B10R00JE70HSVishay Dale0CW02B10R00JE70HS-NDkr.7.62493Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.65630kr.2,465.63
Manufacturers Standard Package
Unit Price without VAT:kr.24.65630
Unit Price with VAT:kr.30.82038