100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B100R0JE70

DigiKey Part Number
CWC-100RTR-ND - Tape & Reel (TR)
CWC-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B100R0JE70
Description
RES 100 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B100R0JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.8.93900kr.89.39
25kr.7.70960kr.192.74
50kr.6.93720kr.346.86
100kr.6.28040kr.628.04
250kr.5.56044kr.1,390.11
500kr.5.10992kr.2,554.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.82182kr.4,821.82
2.000kr.4.49031kr.8,980.62
3.000kr.4.32003kr.12,960.09
5.000kr.4.12742kr.20,637.10
7.000kr.4.01266kr.28,088.62
10.000kr.3.90057kr.39,005.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500