CW010R8200KS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.09220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.53720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.53720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.55400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.99624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.99624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.94422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.04014
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.39386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet
820 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R8200KS73

DigiKey Part Number
CW010R8200KS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R8200KS73
Description
RES 0.82 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R8200KS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±90ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R8200JB12Vishay Dale0CW010R8200JB12-NDkr.30.09220Parametric Equivalent
CW010R8200JE12Vishay Dale0CW010R8200JE12-NDkr.27.53720Parametric Equivalent
CW010R8200JE123Vishay Dale0CW010R8200JE123-NDkr.27.53720Parametric Equivalent
CW010R8200JE12HSVishay Dale0CW010R8200JE12HS-NDkr.25.55400Parametric Equivalent
CW010R8200JE73Vishay Dale0CW010R8200JE73-NDkr.21.99624Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.66854kr.7,834.27
Manufacturers Standard Package
Unit Price without VAT:kr.15.66854
Unit Price with VAT:kr.19.58568