Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R1200JE73HS | |
|---|---|
DigiKey Part Number | CW010R1200JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010R1200JE73HS |
Description | RES 0.12 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R1200JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R1200JE12 | Vishay Dale | 0 | CW010R1200JE12-ND | kr.27.53720 | Parametric Equivalent |
| CW010R1200JE123 | Vishay Dale | 0 | CW010R1200JE123-ND | kr.27.53720 | Parametric Equivalent |
| CW010R1200JE12HS | Vishay Dale | 0 | CW010R1200JE12HS-ND | kr.25.55400 | Parametric Equivalent |
| CW010R1200JE73 | Vishay Dale | 0 | CW010R1200JE73-ND | kr.21.99624 | Parametric Equivalent |
| CW010R1200JE733 | Vishay Dale | 0 | CW010R1200JE733-ND | kr.21.99624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.94422 | kr.8,972.11 |
| Unit Price without VAT: | kr.17.94422 |
|---|---|
| Unit Price with VAT: | kr.22.43028 |


