CW010R1000JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.09220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.53720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.53720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.55400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.99624
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.94422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.04014
Datasheet
100 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1000JE73

DigiKey Part Number
CW010R1000JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R1000JE73
Description
RES 0.1 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1000JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R1000JB12Vishay Dale0CW010R1000JB12-NDkr.30.09220Parametric Equivalent
CW010R1000JB14Vishay Dale0CW010R1000JB14-NDkr.16.13590Parametric Equivalent
CW010R1000JE12Vishay Dale0CW010R1000JE12-NDkr.27.53720Parametric Equivalent
CW010R1000JE123Vishay Dale0CW010R1000JE123-NDkr.27.53720Parametric Equivalent
CW010R1000JE12HSVishay Dale0CW010R1000JE12HS-NDkr.25.55400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.99624kr.10,998.12
Manufacturers Standard Package
Unit Price without VAT:kr.21.99624
Unit Price with VAT:kr.27.49530