CW01095K20JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.42410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.88244
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.10524
Datasheet
95.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01095K20JE12

DigiKey Part Number
CW01095K20JE12-ND
Manufacturer
Manufacturer Product Number
CW01095K20JE12
Description
RES 95.2K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
95.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01095K20JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01095K20JE123Vishay Dale0CW01095K20JE123-NDkr.28.42410Parametric Equivalent
CW01095K20JE73Vishay Dale0CW01095K20JE73-NDkr.20.88244Parametric Equivalent
CW01095K20JE733Vishay Dale0CW01095K20JE733-NDkr.23.10524Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.42410kr.2,842.41
Manufacturers Standard Package
Unit Price without VAT:kr.28.42410
Unit Price with VAT:kr.35.53013