
CW01082K00JB12 | |
|---|---|
DigiKey Part Number | CW01082K00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW01082K00JB12 |
Description | RES 82K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01082K00JB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.51000 | kr.44.51 |
| 10 | kr.30.43200 | kr.304.32 |
| 25 | kr.26.63040 | kr.665.76 |
| 50 | kr.24.24920 | kr.1,212.46 |
| 100 | kr.22.22610 | kr.2,222.61 |
| 300 | kr.19.62377 | kr.5,887.13 |
| 500 | kr.18.62464 | kr.9,312.32 |
| 1.000 | kr.17.44743 | kr.17,447.43 |
| Unit Price without VAT: | kr.44.51000 |
|---|---|
| Unit Price with VAT: | kr.55.63750 |

