
CW010820R0JE12HE | |
|---|---|
DigiKey Part Number | 541-CW010820R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW010820R0JE12HE |
Description | RES 820 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010820R0JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.27.75700 | kr.277.57 |
| 25 | kr.24.26200 | kr.606.55 |
| 50 | kr.22.07080 | kr.1,103.54 |
| 100 | kr.20.21000 | kr.2,021.00 |
| 300 | kr.17.81623 | kr.5,344.87 |
| 500 | kr.16.89736 | kr.8,448.68 |
| 1.000 | kr.15.81469 | kr.15,814.69 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

