Parametric Equivalent

CW0107R500HE12 | |
|---|---|
DigiKey Part Number | CW0107R500HE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0107R500HE12 |
Description | RES 7.5 OHM 13W 3% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±3% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0107R500HE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0107R500HB12 | Vishay Dale | 0 | CW0107R500HB12-ND | kr.24.35570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.44550 | kr.2,244.55 |
| Unit Price without VAT: | kr.22.44550 |
|---|---|
| Unit Price with VAT: | kr.28.05688 |


