
CW01075R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01075R00JE73TR-ND - Tape & Reel (TR) 541-CW01075R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01075R00JE73 |
Description | RES 75 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01075R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01075R00JE12 | Vishay Dale | 97 | 541-CW01075R00JE12-ND | kr.29.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.15.53300 | kr.155.33 |
| 25 | kr.13.48120 | kr.337.03 |
| 50 | kr.12.19560 | kr.609.78 |
| 100 | kr.11.10320 | kr.1,110.32 |
| 250 | kr.9.90588 | kr.2,476.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.27304 | kr.6,636.52 |
| 1.000 | kr.12.39362 | kr.12,393.62 |
| 1.500 | kr.11.94203 | kr.17,913.05 |
| 2.500 | kr.11.43117 | kr.28,577.92 |
| 3.500 | kr.11.12686 | kr.38,944.01 |
| 5.000 | kr.10.82951 | kr.54,147.55 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

