CW0106K800JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet
6.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0106K800JS73

DigiKey Part Number
CWE-6.8KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0106K800JS73
Description
RES 6.8K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0106K800JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0106K800JB12Vishay Dale0CW0106K800JB12-NDkr.23.75470Direct
CW0106K800JB123Vishay Dale0CW0106K800JB123-NDkr.23.75470Direct
CW0106K800JE73Vishay Dale0CW0106K800JE73-NDkr.14.43098Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.66854kr.7,834.27
Manufacturers Standard Package
Unit Price without VAT:kr.15.66854
Unit Price with VAT:kr.19.58568