CW0106K200JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.73730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.55400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.68302
Datasheet
6.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0106K200JE123

DigiKey Part Number
CW0106K200JE123-ND
Manufacturer
Manufacturer Product Number
CW0106K200JE123
Description
RES 6.2K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0106K200JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0106K200JE12Vishay Dale0CW0106K200JE12-NDkr.21.73730Parametric Equivalent
CW0106K200JE12HSVishay Dale0CW0106K200JE12HS-NDkr.25.55400Parametric Equivalent
CW0106K200JE73Vishay Dale0CW0106K200JE73-NDkr.14.43098Parametric Equivalent
CW0106K200JE733Vishay Dale0CW0106K200JE733-NDkr.17.42144Parametric Equivalent
CW0106K200JE73HSVishay Dale0CW0106K200JE73HS-NDkr.17.68302Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.73730kr.2,173.73
Manufacturers Standard Package
Unit Price without VAT:kr.21.73730
Unit Price with VAT:kr.27.17163