CW0106K190JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.75470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.73730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.66854
Datasheet
6.19 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0106K190JE123

DigiKey Part Number
CW0106K190JE123-ND
Manufacturer
Manufacturer Product Number
CW0106K190JE123
Description
RES 6.19K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0106K190JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0106K190JB12Vishay Dale0CW0106K190JB12-NDkr.23.75470Parametric Equivalent
CW0106K190JE12Vishay Dale0CW0106K190JE12-NDkr.21.73730Parametric Equivalent
CW0106K190JE73Vishay Dale0CW0106K190JE73-NDkr.14.43098Parametric Equivalent
CW0106K190JE733Vishay Dale0CW0106K190JE733-NDkr.17.42144Parametric Equivalent
CW0106K190JS73Vishay Dale0CW0106K190JS73-NDkr.15.66854Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.73730kr.2,173.73
Manufacturers Standard Package
Unit Price without VAT:kr.21.73730
Unit Price with VAT:kr.27.17163